Part Details for MCASL32MSB5476KPNA1J by TAIYO YUDEN
Overview of MCASL32MSB5476KPNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL32MSB5476KPNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL32MSB5476KPNA1JTR-ND
|
DigiKey | CAP CER 47UF 10V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2801 | Buy Now |
DISTI #
MCASL32MSB5476KPNA
|
Avnet Americas | CAP ,MLCC ,1210,10V,X5R,47UF 10% ,T&R - Tape and Reel (Alt: MCASL32MSB5476KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2530 / $0.2946 | Buy Now |
DISTI #
963-L32MSB5476KPNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1210 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.2500 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2534 / $0.2996 | Buy Now |
Part Details for MCASL32MSB5476KPNA1J
MCASL32MSB5476KPNA1J CAD Models
MCASL32MSB5476KPNA1J Part Data Attributes
|
MCASL32MSB5476KPNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL32MSB5476KPNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASL32MSB5476KPNA1J
This table gives cross-reference parts and alternative options found for MCASL32MSB5476KPNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL32MSB5476KPNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL32MSB5476KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASL32MSB5476KPNA1J vs MBASL32MSB5476KPNA01 |
MCASL32MSB5476KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASL32MSB5476KPNA1J vs MCASL32MSB5476KPNA01 |
LMK325BJ476KMHP | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MCASL32MSB5476KPNA1J vs LMK325BJ476KMHP |
CC1210KKX5R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MCASL32MSB5476KPNA1J vs CC1210KKX5R6BB476 |
GRM32ER61A476KE20K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MCASL32MSB5476KPNA1J vs GRM32ER61A476KE20K |