There are no models available for this part yet.
Overview of MCASL31LSB5475KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASL31LSB5475KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASL31LSB5475KTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0681 | Buy Now | |
DISTI #
MCASL31LSB5475KTNA
|
Avnet Americas | CAP ,MLCC ,1206,10V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MCASL31LSB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0532 / $0.0600 | Buy Now | |
DISTI #
963-MCASL31LSB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0433 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0439 / $0.0623 | Buy Now | ||
DISTI #
MCASL31LSB5475KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0670 | Buy Now |
CAD Models for MCASL31LSB5475KTNA01 by TAIYO YUDEN
Part Data Attributes for MCASL31LSB5475KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MCASL31LSB5475KTNA01
This table gives cross-reference parts and alternative options found for MCASL31LSB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL31LSB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R475K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AL |
SH31X475K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL31LSB5475KTNA01 vs SH31X475K100CG |
CM316X5R475K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AH |
SH31X475K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL31LSB5475KTNA01 vs SH31X475K100CT |
CM316X5R475K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AL |
MCASL31LSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LSB5475KTNA01 vs MCASL31LSB5475KTNA1J |
CM316X5R475K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AT |
CM316X5R475K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AT |
C1206B475K010T | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | MCASL31LSB5475KTNA01 vs C1206B475K010T |
CM316X5R475K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL31LSB5475KTNA01 vs CM316X5R475K10AN |