Part Details for MCASL31LSB5106MTNA01 by TAIYO YUDEN
Overview of MCASL31LSB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL31LSB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL31LSB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0454 / $0.3000 | Buy Now |
DISTI #
MCASL31LSB5106MTNA
|
Avnet Americas | CAP, MLCC, 1206, 10V, X5R, 10UF 20%, T&R - Tape and Reel (Alt: MCASL31LSB5106MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0536 / $0.0603 | Buy Now |
DISTI #
963-MCASL31LSB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0484 / $0.0626 | Buy Now |
DISTI #
MCASL31LSB5106MTNA01
|
Avnet Abacus | CAP, MLCC, 1206, 10V, X5R, 10UF 20%, T&R (Alt: MCASL31LSB5106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASL31LSB5106MTNA01
MCASL31LSB5106MTNA01 CAD Models
MCASL31LSB5106MTNA01 Part Data Attributes
|
MCASL31LSB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL31LSB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASL31LSB5106MTNA01
This table gives cross-reference parts and alternative options found for MCASL31LSB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL31LSB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL31LSB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASL31LSB5106MTNA01 vs MCASL31LSB5106MTNA1J |
CC1206MKX5R6BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MCASL31LSB5106MTNA01 vs CC1206MKX5R6BB106 |
CC1206MFX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCASL31LSB5106MTNA01 vs CC1206MFX5R6BB106 |