Part Details for MCASL105SC6105MFNA01 by TAIYO YUDEN
Overview of MCASL105SC6105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105SC6105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105SC6105MFNA01TR-ND
|
DigiKey | CAP CER 1UF 10V X6S 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0151 | Buy Now |
DISTI #
MCASL105SC6105MFNA
|
Avnet Americas | MLCC, 0402, 10V, X6S, 1.0UF 20%, T&R - Tape and Reel (Alt: MCASL105SC6105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
963-MCASL105SC6105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X6S 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0105 / $0.0131 | Buy Now |
Part Details for MCASL105SC6105MFNA01
MCASL105SC6105MFNA01 CAD Models
MCASL105SC6105MFNA01 Part Data Attributes
|
MCASL105SC6105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105SC6105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105SC6105MFNA01
This table gives cross-reference parts and alternative options found for MCASL105SC6105MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105SC6105MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105SC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SC6105MFNA01 vs MSASL105SC6105MFNA01 |
GRT155C81A105ME01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MCASL105SC6105MFNA01 vs GRT155C81A105ME01J |
C1005X6S1A105M050BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL105SC6105MFNA01 vs C1005X6S1A105M050BC |
GRT155C81A105ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MCASL105SC6105MFNA01 vs GRT155C81A105ME01D |
0402S105M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCASL105SC6105MFNA01 vs 0402S105M100CT |
GRM155C81A105MA12W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASL105SC6105MFNA01 vs GRM155C81A105MA12W |
GRM155C81A105MA12C | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, | Murata Manufacturing Co Ltd | MCASL105SC6105MFNA01 vs GRM155C81A105MA12C |
MMASL105SC6105MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SC6105MFNA01 vs MMASL105SC6105MFNA18 |
MBASL105SC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SC6105MFNA01 vs MBASL105SC6105MFNA01 |
MCASL105SC6105MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SC6105MFNA01 vs MCASL105SC6105MFNA1J |