Part Details for MCASL105SB7104KFNA01 by TAIYO YUDEN
Overview of MCASL105SB7104KFNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105SB7104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105SB7104KFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9870 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
MCASL105SB7104KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X7R,0.1 F, 10% - Tape and Reel (Alt: MCASL105SB7104KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0051 / $0.0064 | Buy Now |
DISTI #
963-MCASL105SB7104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10 % RoHS: Compliant | 3232 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_17646889
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2348 | Americas - 30000 |
|
$0.0044 / $0.0056 | Buy Now |
|
Future Electronics | CAPACITOR,CERAMIC,0402,10V,X7R,0.1μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0046 / $0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0044 / $0.0080 | Buy Now |
DISTI #
78395713
|
Verical | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 | Americas - 30000 |
|
$0.0044 / $0.0056 | Buy Now |
DISTI #
80331278
|
Verical | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3847 Package Multiple: 1 | Americas - 10000 |
|
$0.0067 / $0.0081 | Buy Now |
DISTI #
MCASL105SB7104KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0046 / $0.0059 | Buy Now |
DISTI #
MCASL105SB7104KFNA01
|
Avnet Asia | CAPACITOR,CERAMIC,0402,10V,X7R,0.1 F, 10% (Alt: MCASL105SB7104KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCASL105SB7104KFNA01
MCASL105SB7104KFNA01 CAD Models
MCASL105SB7104KFNA01 Part Data Attributes
|
MCASL105SB7104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105SB7104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105SB7104KFNA01
This table gives cross-reference parts and alternative options found for MCASL105SB7104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105SB7104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B104KP5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | MCASL105SB7104KFNA01 vs CL05B104KP5NCNP |
C0402T104K8RAL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | MCASL105SB7104KFNA01 vs C0402T104K8RAL9028 |
C0402C104K8RAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | MCASL105SB7104KFNA01 vs C0402C104K8RAC |
MBASL105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7104KFNA01 vs MBASL105SB7104KFNA18 |
C0402C104K8RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | MCASL105SB7104KFNA01 vs C0402C104K8RAL7040 |
C0402T104K8RBL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | MCASL105SB7104KFNA01 vs C0402T104K8RBL9028 |
0402B104K100NB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Hitano Enterprise Corp | MCASL105SB7104KFNA01 vs 0402B104K100NB |
C0402T104K8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | MCASL105SB7104KFNA01 vs C0402T104K8RBLTU |
C0402X104K010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Holy Stone Enterprise Co Ltd | MCASL105SB7104KFNA01 vs C0402X104K010B |
CL05B104KPNE | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Samsung Semiconductor | MCASL105SB7104KFNA01 vs CL05B104KPNE |