Part Details for MCASL105CD7105KFCA1J by TAIYO YUDEN
Overview of MCASL105CD7105KFCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105CD7105KFCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105CD7105KFCA1JTR-ND
|
DigiKey | CAP CER 1UF 10V X7T 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0717 | Buy Now |
DISTI #
MCASL105CD7105KFCA
|
Avnet Americas | MLCC, 0402, 10V, X7T, 1.0UF 10%, T&R - Tape and Reel (Alt: MCASL105CD7105KFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0702 / $0.0790 | Buy Now |
DISTI #
963-L105CD7105KFCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7T 0402 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0580 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0592 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0640 / $0.0732 | Buy Now |
Part Details for MCASL105CD7105KFCA1J
MCASL105CD7105KFCA1J CAD Models
MCASL105CD7105KFCA1J Part Data Attributes
|
MCASL105CD7105KFCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105CD7105KFCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105CD7105KFCA1J
This table gives cross-reference parts and alternative options found for MCASL105CD7105KFCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105CD7105KFCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL105CD7105KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105CD7105KFCA1J vs MBASL105CD7105KFCA01 |
MMASL105CD7105KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105CD7105KFCA1J vs MMASL105CD7105KFCA18 |
MCASL105CD7105KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105CD7105KFCA1J vs MCASL105CD7105KFCA01 |