Part Details for MCASL105AB5225MFNA1J by TAIYO YUDEN
Overview of MCASL105AB5225MFNA1J by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105AB5225MFNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105AB5225MFNA1JTR-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
MCASL105AB5225MFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X5R,2.2 F, 20% - Tape and Reel (Alt: MCASL105AB5225MFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
963-L105AB5225MFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0402 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0291 | Buy Now |
Part Details for MCASL105AB5225MFNA1J
MCASL105AB5225MFNA1J CAD Models
MCASL105AB5225MFNA1J Part Data Attributes
|
MCASL105AB5225MFNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105AB5225MFNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105AB5225MFNA1J
This table gives cross-reference parts and alternative options found for MCASL105AB5225MFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105AB5225MFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022B225M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | YAGEO Corporation | MCASL105AB5225MFNA1J vs 04022B225M6BP0D |
MSASL105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105AB5225MFNA1J vs MSASL105SB5225MFNA01 |
C0402X5R225M100NJN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | MCASL105AB5225MFNA1J vs C0402X5R225M100NJN |
C1005X5R1A225M(050BC) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL105AB5225MFNA1J vs C1005X5R1A225M(050BC) |
GMC04X5R225M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Cal-Chip Electronics | MCASL105AB5225MFNA1J vs GMC04X5R225M10NTDLF |
CL05A225MP5SSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MCASL105AB5225MFNA1J vs CL05A225MP5SSND |
CL05A225MP5ASNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MCASL105AB5225MFNA1J vs CL05A225MP5ASNL |
MCASL105AB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105AB5225MFNA1J vs MCASL105AB5225MFNA01 |
CL05A225MP5GSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | MCASL105AB5225MFNA1J vs CL05A225MP5GSND |
C0402C225M8PAC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | MCASL105AB5225MFNA1J vs C0402C225M8PAC |