Part Details for MCASL063SB7152MFCA01 by TAIYO YUDEN
Overview of MCASL063SB7152MFCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL063SB7152MFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL063SB7152MFCA01TR-ND
|
DigiKey | CAP CER 1500PF 10V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 | Buy Now |
DISTI #
MCASL063SB7152MFCA
|
Avnet Americas | MLCC, 0201, 10V, X7R, 1500PF 20%, T&R - Tape and Reel (Alt: MCASL063SB7152MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0123 / $0.0139 | Buy Now |
DISTI #
963-MCASL063SB7152MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1500pF X7R 0201 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0116 / $0.0135 | Buy Now |
Part Details for MCASL063SB7152MFCA01
MCASL063SB7152MFCA01 CAD Models
MCASL063SB7152MFCA01 Part Data Attributes
|
MCASL063SB7152MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL063SB7152MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCASL063SB7152MFCA01
This table gives cross-reference parts and alternative options found for MCASL063SB7152MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL063SB7152MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B152MP3NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Samsung Electro-Mechanics | MCASL063SB7152MFCA01 vs CL03B152MP3NNND |
0201ZC152MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7152MFCA01 vs 0201ZC152MAT2A |
GMC02X7R152M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCASL063SB7152MFCA01 vs GMC02X7R152M10NT |
MBASL063SB7152MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCASL063SB7152MFCA01 vs MBASL063SB7152MFCA18 |
0201ZC152MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCASL063SB7152MFCA01 vs 0201ZC152MA79A |
C0201X7R100-152MPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | MCASL063SB7152MFCA01 vs C0201X7R100-152MPD |
C0201X7R100-152MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCASL063SB7152MFCA01 vs C0201X7R100-152MPE |
CM03X7R152M10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASL063SB7152MFCA01 vs CM03X7R152M10AN |
CL03B152MP3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Samsung Electro-Mechanics | MCASL063SB7152MFCA01 vs CL03B152MP3ALNE |
CM03X7R152M10KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | KYOCERA Corporation | MCASL063SB7152MFCA01 vs CM03X7R152M10KB |