There are no models available for this part yet.
Overview of MCASJ31LAB5226MTNA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASJ31LAB5226MTNA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASJ31LAB5226MTNA1JTR-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 | Buy Now | |
DISTI #
MCASJ31LAB5226MTNA
|
Avnet Americas | CAP, MLCC, 1206, 6.3V, X5R, 22UF 20%, T&R - Tape and Reel (Alt: MCASJ31LAB5226MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0687 / $0.0774 | Buy Now | |
DISTI #
963-J31LAB5226MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0580 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0565 / $0.0804 | Buy Now |
CAD Models for MCASJ31LAB5226MTNA1J by TAIYO YUDEN
Part Data Attributes for MCASJ31LAB5226MTNA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MCASJ31LAB5226MTNA1J
This table gives cross-reference parts and alternative options found for MCASJ31LAB5226MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASJ31LAB5226MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885012108003 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.075"T, -55º ~ +85ºC, 7" Reel | Wurth Elektronik | MCASJ31LAB5226MTNA1J vs 885012108003 |
CC1206MFX5R5BB226 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCASJ31LAB5226MTNA1J vs CC1206MFX5R5BB226 |
1206X5R226M6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Synton-Tech Corp | MCASJ31LAB5226MTNA1J vs 1206X5R226M6.3V |
C1206B226M007R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | MCASJ31LAB5226MTNA1J vs C1206B226M007R |
C1206C226M9PALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | MCASJ31LAB5226MTNA1J vs C1206C226M9PALTM |
JMK316ABJ226ML | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | TAIYO YUDEN | MCASJ31LAB5226MTNA1J vs JMK316ABJ226ML |
C3216X5R0J226M/1.60 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MCASJ31LAB5226MTNA1J vs C3216X5R0J226M/1.60 |
JMK316ABJ226MLHT | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCASJ31LAB5226MTNA1J vs JMK316ABJ226MLHT |
C1206C226M9PALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | MCASJ31LAB5226MTNA1J vs C1206C226M9PALTU |
SCM31D226MJNJ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | MCASJ31LAB5226MTNA1J vs SCM31D226MJNJ |