Part Details for MCASH168SB7332KTNA01 by TAIYO YUDEN
Overview of MCASH168SB7332KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SB7332KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7332KTNA01TR-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
MCASH168SB7332KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,3300PF 10% ,T&R - Tape and Reel (Alt: MCASH168SB7332KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0191 / $0.0215 | Buy Now |
DISTI #
963-MCASH168SB7332KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0162 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0177 / $0.0224 | Buy Now |
Part Details for MCASH168SB7332KTNA01
MCASH168SB7332KTNA01 CAD Models
MCASH168SB7332KTNA01 Part Data Attributes:
|
MCASH168SB7332KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SB7332KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SB7332KTNA01
This table gives cross-reference parts and alternative options found for MCASH168SB7332KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7332KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R332K100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MCASH168SB7332KTNA01 vs DM105X7R332K100KL |
DM105X7R332K100KL | CAP,CERAMIC,3.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MCASH168SB7332KTNA01 vs DM105X7R332K100KL |
CM105X7R332K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASH168SB7332KTNA01 vs CM105X7R332K100AN |
DM105X7R332K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCASH168SB7332KTNA01 vs DM105X7R332K100AN |
DM105X7R332K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MCASH168SB7332KTNA01 vs DM105X7R332K100KB |
DM105X7R332K100AC | CAP,CERAMIC,3.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MCASH168SB7332KTNA01 vs DM105X7R332K100AC |
CM105X7R332K100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCASH168SB7332KTNA01 vs CM105X7R332K100AL |
0603Y1000332KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MCASH168SB7332KTNA01 vs 0603Y1000332KER |
MSASH168SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SB7332KTNA01 vs MSASH168SB7332KTNA01 |
HMR107B7332KA-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SB7332KTNA01 vs HMR107B7332KA-T |