There are no models available for this part yet.
Overview of MCASH168SB7222KTNA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASH168SB7222KTNA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7222KTNA1JTR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now | |
DISTI #
MCASH168SB7222KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,2200UF 10% ,T&R - Tape and Reel (Alt: MCASH168SB7222KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0136 / $0.0153 | Buy Now | |
DISTI #
963-H168SB7222KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0115 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0192 | Buy Now |
CAD Models for MCASH168SB7222KTNA1J by TAIYO YUDEN
Part Data Attributes for MCASH168SB7222KTNA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MCASH168SB7222KTNA1J
This table gives cross-reference parts and alternative options found for MCASH168SB7222KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7222KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B222KC8NNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | MCASH168SB7222KTNA1J vs CL10B222KC8NNNP |
C0603T222K1RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7222KTNA1J vs C0603T222K1RAC7081 |
0603X222K101GT-B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Capax Technologies Inc | MCASH168SB7222KTNA1J vs 0603X222K101GT-B |
C0603T222K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCASH168SB7222KTNA1J vs C0603T222K1RAC |
C0603T222K1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | MCASH168SB7222KTNA1J vs C0603T222K1RAL3325 |
C0603Y222K1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | MCASH168SB7222KTNA1J vs C0603Y222K1RAC3325 |
CB0603X7R222KWT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Quantic UTC | MCASH168SB7222KTNA1J vs CB0603X7R222KWT |
0603X222K101SNW-A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Capax Technologies Inc | MCASH168SB7222KTNA1J vs 0603X222K101SNW-A |
C0603C222K1REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7222KTNA1J vs C0603C222K1REC |
0603A1000222KXBS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | MCASH168SB7222KTNA1J vs 0603A1000222KXBS02A5 |