Part Details for MCASH168SB7104KTNA01 by TAIYO YUDEN
Overview of MCASH168SB7104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SB7104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7934 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
MCASH168SB7104KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,0.1UF 10% ,T&R - Tape and Reel (Alt: MCASH168SB7104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0201 / $0.0226 | Buy Now |
DISTI #
963-MCASH168SB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 5101 |
|
$0.0190 / $0.1400 | Buy Now |
DISTI #
V36:1790_17739416
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2309 | Americas - 200000 |
|
$0.0088 / $0.0148 | Buy Now |
|
Future Electronics | MCAS Series 0.1 µF ±10% 100V X7R 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.0167 / $0.0190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0151 / $0.0235 | Buy Now |
DISTI #
67002496
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2309 | Americas - 200000 |
|
$0.0088 / $0.0148 | Buy Now |
DISTI #
67003732
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 779 Package Multiple: 1 | Americas - 7950 |
|
$0.0194 / $0.0401 | Buy Now |
DISTI #
MCASH168SB7104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0160 / $0.0267 | Buy Now |
DISTI #
C1S758100691571
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 7950 |
|
$0.0155 / $0.0606 | Buy Now |
Part Details for MCASH168SB7104KTNA01
MCASH168SB7104KTNA01 CAD Models
MCASH168SB7104KTNA01 Part Data Attributes
|
MCASH168SB7104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SB7104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SB7104KTNA01
This table gives cross-reference parts and alternative options found for MCASH168SB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X104K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SW |
0603X104K101SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SNW-A |
0603X104K101SNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SNT |
0603X104K101SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SNT-A |
0603X104K101ST-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101ST-B |
0603X104K101SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SNW-B |
0603X104K101GW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101GW-B |
MMJCH168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SB7104KTNA01 vs MMJCH168BB7104KTPA18 |
0603X104K101ST-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101ST-A |
0603X104K101SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA01 vs 0603X104K101SNT-C |