Part Details for MCASG31LSB5105MTNA01 by TAIYO YUDEN
Overview of MCASG31LSB5105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASG31LSB5105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASG31LSB5105MTNA01CT-ND
|
DigiKey | CAP CER 1UF 35V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0343 / $0.2300 | Buy Now |
DISTI #
MCASG31LSB5105MTNA
|
Avnet Americas | CAP, MLCC, 1206, 35V, X5R, 1UF 20%, T&R - Tape and Reel (Alt: MCASG31LSB5105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0404 / $0.0456 | Buy Now |
DISTI #
963-MCASG31LSB5105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X5R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
DISTI #
V36:1790_27389466
|
Arrow Electronics | Cap Ceramic 1uF 35V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2248 | Americas - 4000 |
|
$0.0178 / $0.0307 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0334 / $0.0473 | Buy Now |
DISTI #
66959818
|
Verical | Cap Ceramic 1uF 35V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2248 | Americas - 4000 |
|
$0.0178 / $0.0259 | Buy Now |
Part Details for MCASG31LSB5105MTNA01
MCASG31LSB5105MTNA01 CAD Models
MCASG31LSB5105MTNA01 Part Data Attributes
|
MCASG31LSB5105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASG31LSB5105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASG31LSB5105MTNA01
This table gives cross-reference parts and alternative options found for MCASG31LSB5105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASG31LSB5105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG31LSB5105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASG31LSB5105MTNA01 vs MCASG31LSB5105MTNA1J |