Part Details for MCASG168SB7104KTNA01 by TAIYO YUDEN
Overview of MCASG168SB7104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASG168SB7104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASG168SB7104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 35V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
MCASG168SB7104KTNA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,0.1UF 10% ,T&R - Tape and Reel (Alt: MCASG168SB7104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0122 / $0.0164 | Buy Now |
DISTI #
963-MCASG168SB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 5721 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,35V,X7R,0.1uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0120 / $0.0131 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0116 / $0.0205 | Buy Now |
DISTI #
66730704
|
Verical | Cap Ceramic 0.1uF 35V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2239 | Americas - 36000 |
|
$0.0081 / $0.0133 | Buy Now |
DISTI #
MCASG168SB7104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0116 / $0.0198 | Buy Now |
DISTI #
C1S758101168964
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 36000 |
|
$0.0111 / $0.0133 | Buy Now |
Part Details for MCASG168SB7104KTNA01
MCASG168SB7104KTNA01 CAD Models
MCASG168SB7104KTNA01 Part Data Attributes
|
MCASG168SB7104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASG168SB7104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASG168SB7104KTNA01
This table gives cross-reference parts and alternative options found for MCASG168SB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASG168SB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCG168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASG168SB7104KTNA01 vs MBJCG168BB7104KTPA01 |
MCASG168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASG168SB7104KTNA01 vs MCASG168SB7104KTNA1J |
MMJCG168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASG168SB7104KTNA01 vs MMJCG168BB7104KTPA18 |
MCJCG168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASG168SB7104KTNA01 vs MCJCG168BB7104KTPA01 |
GMJ107BB7104KAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCASG168SB7104KTNA01 vs GMJ107BB7104KAHT |