Part Details for MCASE31LSB7225MTNA1J by TAIYO YUDEN
Overview of MCASE31LSB7225MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASE31LSB7225MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE31LSB7225MTNA1JTR-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 | Buy Now |
DISTI #
MCASE31LSB7225MTNA
|
Avnet Americas | CAP, MLCC, 1206, 16V, X7R, 2.2UF 20%, T&R - Tape and Reel (Alt: MCASE31LSB7225MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0608 / $0.0685 | Buy Now |
DISTI #
963-E31LSB7225MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0555 / $0.0711 | Buy Now |
Part Details for MCASE31LSB7225MTNA1J
MCASE31LSB7225MTNA1J CAD Models
MCASE31LSB7225MTNA1J Part Data Attributes
|
MCASE31LSB7225MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE31LSB7225MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASE31LSB7225MTNA1J
This table gives cross-reference parts and alternative options found for MCASE31LSB7225MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE31LSB7225MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B225MOHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | MCASE31LSB7225MTNA1J vs CL31B225MOHGNNE |
C1206X225M4RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206X225M4RECAUTO7210 |
C1206T225M4RBL7800 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206T225M4RBL7800 |
1206A0160225MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MCASE31LSB7225MTNA1J vs 1206A0160225MXB |
C1206X225M4RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206X225M4RAC3316 |
C1206X225M4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206X225M4RALTU |
C1206X225M4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206X225M4RAC |
C1206C225M4RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASE31LSB7225MTNA1J vs C1206C225M4RECAUTO7210 |
CS3216X7R225M160NBI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samwha Electronics | MCASE31LSB7225MTNA1J vs CS3216X7R225M160NBI |
CS3216X7R225M160NRI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samwha Electronics | MCASE31LSB7225MTNA1J vs CS3216X7R225M160NRI |