Part Details for MCASA168AB5106MTNA01 by TAIYO YUDEN
Overview of MCASA168AB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASA168AB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASA168AB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
MCASA168AB5106MTNA
|
Avnet Americas | CAP ,MLCC ,0603,4V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MCASA168AB5106MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0131 | Buy Now |
DISTI #
963-MCASA168AB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1200 | Order Now |
DISTI #
V99:2348_17617606
|
Arrow Electronics | Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2226 | Americas - 4000 |
|
$0.0097 / $0.0648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0126 / $0.0219 | Buy Now |
DISTI #
66730759
|
Verical | Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 2226 | Americas - 4000 |
|
$0.0097 / $0.0099 | Buy Now |
DISTI #
MCASA168AB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0156 / $0.0218 | Buy Now |
DISTI #
MCASA168AB5106MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,4V ,X5R,10UF 20% ,T&R (Alt: MCASA168AB5106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASA168AB5106MTNA01
MCASA168AB5106MTNA01 CAD Models
MCASA168AB5106MTNA01 Part Data Attributes
|
MCASA168AB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASA168AB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASA168AB5106MTNA01
This table gives cross-reference parts and alternative options found for MCASA168AB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASA168AB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R106M04AT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KYOCERA Corporation | MCASA168AB5106MTNA01 vs CM105X5R106M04AT |
GRM188R60G106ME84J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASA168AB5106MTNA01 vs GRM188R60G106ME84J |
MBASA168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASA168AB5106MTNA01 vs MBASA168AB5106MTNA18 |
C0603C106M7PAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KEMET Corporation | MCASA168AB5106MTNA01 vs C0603C106M7PAL9028 |
C0603C106M7X5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASA168AB5106MTNA01 vs C0603C106M7X5RACTU |
GRM188R60G106ME47J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASA168AB5106MTNA01 vs GRM188R60G106ME47J |
GRT188R60G106ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MCASA168AB5106MTNA01 vs GRT188R60G106ME13J |
MBASA168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASA168AB5106MTNA01 vs MBASA168AB5106MTNA01 |
C1608X5R0G106MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCASA168AB5106MTNA01 vs C1608X5R0G106MT |
C0603C106M7X5RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASA168AB5106MTNA01 vs C0603C106M7X5RACTM |