Part Details for MCARQ167SCG1R1CTRA01 by TAIYO YUDEN
Overview of MCARQ167SCG1R1CTRA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCARQ167SCG1R1CTRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCARQ167SCG1R1CTRA01TR-ND
|
DigiKey | CAP CER 1.1PF 250V C0G/CG 0603 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4141 | Buy Now |
DISTI #
MCARQ167SCG1R1CTRA
|
Avnet Americas | MLCC, 0603, 250V, C0G, 1.1PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ167SCG1R1CTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3796 | Buy Now |
DISTI #
963-MCARQ167SCG1R1CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.1pF C0G 0603 Tol 0.25pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4098 / $0.8583 | Buy Now |
DISTI #
MCARQ167SCG1R1CTRA01
|
Avnet Abacus | MLCC, 0603, 250V, C0G, 1.1PF 0.2PF, T&R (Alt: MCARQ167SCG1R1CTRA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCARQ167SCG1R1CTRA01
MCARQ167SCG1R1CTRA01 CAD Models
MCARQ167SCG1R1CTRA01 Part Data Attributes
|
MCARQ167SCG1R1CTRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCARQ167SCG1R1CTRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCARQ167SCG1R1CTRA01
This table gives cross-reference parts and alternative options found for MCARQ167SCG1R1CTRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCARQ167SCG1R1CTRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ167SCG1R1CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG1R1CTRA01 vs MMARQ167SCG1R1CTRA18 |
MCARQ167SCG1R1CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG1R1CTRA01 vs MCARQ167SCG1R1CTRA1J |
MMARQ167SCG1R1CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG1R1CTRA01 vs MMARQ167SCG1R1CTRA01 |
QVS107CG1R1CCHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG1R1CTRA01 vs QVS107CG1R1CCHT |
GQM1875C2E1R1CB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCARQ167SCG1R1CTRA01 vs GQM1875C2E1R1CB12D |
GQM1875C2E1R1CB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCARQ167SCG1R1CTRA01 vs GQM1875C2E1R1CB12J |