Part Details for MCARQ167SCG010BTRA1J by TAIYO YUDEN
Overview of MCARQ167SCG010BTRA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCARQ167SCG010BTRA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCARQ167SCG010BTRA1JTR-ND
|
DigiKey | CAP CER 1PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1920 | Buy Now |
DISTI #
MCARQ167SCG010BTRA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,250V,C0G,1PF 0.1% ,T&R - Tape and Reel (Alt: MCARQ167SCG010BTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1584 | Buy Now |
DISTI #
963-Q167SCG010BTRA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1pF C0G 0603 Tol 0.1pF JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1810 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1606 / $0.1967 | Buy Now |
Part Details for MCARQ167SCG010BTRA1J
MCARQ167SCG010BTRA1J CAD Models
MCARQ167SCG010BTRA1J Part Data Attributes
|
MCARQ167SCG010BTRA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCARQ167SCG010BTRA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCARQ167SCG010BTRA1J
This table gives cross-reference parts and alternative options found for MCARQ167SCG010BTRA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCARQ167SCG010BTRA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ167SCG010BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG010BTRA1J vs MBARQ167SCG010BTRA01 |
MMARQ167SCG010BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG010BTRA1J vs MMARQ167SCG010BTRA18 |
MCARQ167SCG010BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCARQ167SCG010BTRA1J vs MCARQ167SCG010BTRA01 |