Part Details for MCARQ105SCG1R6CFRA01 by TAIYO YUDEN
Overview of MCARQ105SCG1R6CFRA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCARQ105SCG1R6CFRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCARQ105SCG1R6CFRA01TR-ND
|
DigiKey | CAP CER 1.6PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 | Buy Now |
DISTI #
MCARQ105SCG1R6CFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 1.6PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ105SCG1R6CFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1141 / $0.1285 | Buy Now |
DISTI #
963-MCARQ105SCG1R6CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.6pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0963 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1042 / $0.1121 | Buy Now |
Part Details for MCARQ105SCG1R6CFRA01
MCARQ105SCG1R6CFRA01 CAD Models
MCARQ105SCG1R6CFRA01 Part Data Attributes
|
MCARQ105SCG1R6CFRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCARQ105SCG1R6CFRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 15.625% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCARQ105SCG1R6CFRA01
This table gives cross-reference parts and alternative options found for MCARQ105SCG1R6CFRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCARQ105SCG1R6CFRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ105SCG1R6CFRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCARQ105SCG1R6CFRA01 vs MMARQ105SCG1R6CFRA18 |