MCA1206ME1211BP5
Vishay Beyschlag
Description: RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of MCA1206ME1211BP5 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for MCA1206ME1211BP5 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCA1206ME1211BP5 by Vishay Beyschlag

MCA1206ME1211BP5
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.27 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CECC40401-801
Resistance
1210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MCA1206ME1211BP5
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCA1206ME1211BP5

This table gives cross-reference parts and alternative options found for MCA1206ME1211BP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206ME1211BP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A1211BDPF4 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation MCA1206ME1211BP5 vs 9T12063A1211BDPF4
CMF12061K21+-0.05%TCR15 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, SRT Resistor Technology Gmbh MCA1206ME1211BP5 vs CMF12061K21+-0.05%TCR15
TNPW12061K21BXCN Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA1206ME1211BP5 vs TNPW12061K21BXCN
9T12063A1211BDPFT Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation MCA1206ME1211BP5 vs 9T12063A1211BDPFT
CMF12061.21KOHMS0.1%15PPMBULK Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Vishay Precision Group Inc MCA1206ME1211BP5 vs CMF12061.21KOHMS0.1%15PPMBULK
CMF12061K21+-0.1%TCR15 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, SRT Resistor Technology Gmbh MCA1206ME1211BP5 vs CMF12061K21+-0.1%TCR15
9T12063A1211BDPF3 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation MCA1206ME1211BP5 vs 9T12063A1211BDPF3
TNPW12061K21BXEN Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA1206ME1211BP5 vs TNPW12061K21BXEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA1206ME1211BP5 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA1206ME1211BP5 by Vishay Beyschlag

  • Please alert me when MCA1206ME1211BP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCA1206ME1211BP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA1206ME1211BP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCA1206ME1211BP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA1206ME1211BP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA1206ME1211BP5 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: