Part Details for MCA1206C101JCT by SPC Multicomp
Overview of MCA1206C101JCT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA1206C101JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9191
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, 1206, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mca Series, Qualification:-Rohs Compliant: Yes |Multicomp Pro MCA1206C101JCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1815 |
|
$0.0040 | Buy Now |
DISTI #
03AC2843
|
Newark | Cap, 100Pf, 100V, 5%, C0G, 1206, Reel, Capacitance:100Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mca Series, Operating Rohs Compliant: Yes |Multicomp Pro MCA1206C101JCT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
Part Details for MCA1206C101JCT
MCA1206C101JCT CAD Models
MCA1206C101JCT Part Data Attributes
|
MCA1206C101JCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCA1206C101JCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCA1206C101JCT
This table gives cross-reference parts and alternative options found for MCA1206C101JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206C101JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N101J101NHM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206N101J101NHM |
1206RN101J101NM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206RN101J101NM |
1206F1000101JCQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206F1000101JCQS02A |
1206RN101J101KWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206RN101J101KWM |
1206Y1000101JQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCA1206C101JCT vs 1206Y1000101JQT |
1206A1000101JCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206A1000101JCQS02A5 |
1206A1000101JCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206A1000101JCBS02A5 |
AN20CE0101J24 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | MCA1206C101JCT vs AN20CE0101J24 |
1206N101J101PHW-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Knowles Capacitors | MCA1206C101JCT vs 1206N101J101PHW-HS |
1206Y1000101JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MCA1206C101JCT vs 1206Y1000101JCT |