Part Details for MCA12060F2002BP100 by Vishay Beyschlag
Overview of MCA12060F2002BP100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA12060F2002BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA12060F2002BP100-ND
|
DigiKey | RES 20K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7763 | Buy Now |
Part Details for MCA12060F2002BP100
MCA12060F2002BP100 CAD Models
MCA12060F2002BP100 Part Data Attributes
|
MCA12060F2002BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060F2002BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 20000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060F2002BP100
This table gives cross-reference parts and alternative options found for MCA12060F2002BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060F2002BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF120620K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060F2002BP100 vs CMF120620K+-0.1%TCR10 |
9T12063A2002WCPF4 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 9T12063A2002WCPF4 |
TNPW120620K0BYEA | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060F2002BP100 vs TNPW120620K0BYEA |
TNPW120620K0BYCN | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060F2002BP100 vs TNPW120620K0BYCN |
9T12063A2002WCPFT | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 9T12063A2002WCPFT |
9T12063A2002BCPF4 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 9T12063A2002BCPF4 |
TNPW120620K0BYTA | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060F2002BP100 vs TNPW120620K0BYTA |
9T12063A2002BCPFT | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 9T12063A2002BCPFT |
239083142003L | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 239083142003L |
9T12063A2002WCPF3 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | MCA12060F2002BP100 vs 9T12063A2002WCPF3 |