Datasheets
MCA12060D6982BP100 by:

RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for MCA12060D6982BP100 by Vishay Beyschlag

Overview of MCA12060D6982BP100 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for MCA12060D6982BP100

Part # Distributor Description Stock Price Buy
DISTI # MCA12060D6982BP100-ND
DigiKey RES 69.8K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.2654
$0.2654 Buy Now

Part Details for MCA12060D6982BP100

MCA12060D6982BP100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCA12060D6982BP100 Part Data Attributes

MCA12060D6982BP100 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MCA12060D6982BP100 Vishay Beyschlag RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for MCA12060D6982BP100

This table gives cross-reference parts and alternative options found for MCA12060D6982BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D6982BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
239063146983L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, MCA12060D6982BP100 vs 239063146983L
TNPW120669K8BECN Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MCA12060D6982BP100 vs TNPW120669K8BECN
MCA12060D6982BP500 Vishay Beyschlag Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 69800 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT MCA12060D6982BP100 vs MCA12060D6982BP500
239063136983L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, MCA12060D6982BP100 vs 239063136983L
TNPW120669K8BEEN Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MCA12060D6982BP100 vs TNPW120669K8BEEN
9T12063A6982WAPF4 YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, MCA12060D6982BP100 vs 9T12063A6982WAPF4
9T12063A6982BAPF3 YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, MCA12060D6982BP100 vs 9T12063A6982BAPF3
CMF120669K8+-0.1%TCR25 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, MCA12060D6982BP100 vs CMF120669K8+-0.1%TCR25
TNPW120669K8BETA Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MCA12060D6982BP100 vs TNPW120669K8BETA
MCA12060D6982BP100 Vishay Intertechnologies $0.2785 Fixed Resistor, Thin Film, 0.25W, 69800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MCA12060D6982BP100 vs MCA12060D6982BP100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA12060D6982BP100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA12060D6982BP100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCA12060D6982BP100 would you like to use for your alert(s)?
  • Please alert me when MCA12060D6982BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCA12060D6982BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA12060D6982BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCA12060D6982BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA12060D6982BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA12060D6982BP100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: