Part Details for MCA12060D6802BP100 by Vishay Intertechnologies
Overview of MCA12060D6802BP100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA12060D6802BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA12060D6802BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-25 0.1% P1 68K | 0 |
|
$0.2560 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2560 | Buy Now |
Part Details for MCA12060D6802BP100
MCA12060D6802BP100 CAD Models
MCA12060D6802BP100 Part Data Attributes
|
MCA12060D6802BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D6802BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060D6802BP100
This table gives cross-reference parts and alternative options found for MCA12060D6802BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D6802BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063136803L | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 239063136803L |
9T12063A6802BAPFT | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 9T12063A6802BAPFT |
9T12063A6802WAPF4 | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 9T12063A6802WAPF4 |
9T12063A6802BAPF4 | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 9T12063A6802BAPF4 |
239063146803L | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 239063146803L |
TNPW120668K0BEEN | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D6802BP100 vs TNPW120668K0BEEN |
9T12063A6802BAPF3 | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D6802BP100 vs 9T12063A6802BAPF3 |
TNPW120668K0BEEA | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA12060D6802BP100 vs TNPW120668K0BEEA |
TNPW120668K0BETA | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D6802BP100 vs TNPW120668K0BETA |
MCA12060D6802BP500 | Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D6802BP100 vs MCA12060D6802BP500 |