Part Details for MCA12060D2550BP100 by Vishay Beyschlag
Overview of MCA12060D2550BP100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA12060D2550BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA12060D2550BP100-ND
|
DigiKey | RES 255 OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2654 | Buy Now |
Part Details for MCA12060D2550BP100
MCA12060D2550BP100 CAD Models
MCA12060D2550BP100 Part Data Attributes
|
MCA12060D2550BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060D2550BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 255 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060D2550BP100
This table gives cross-reference parts and alternative options found for MCA12060D2550BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D2550BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA12060D2550BP100 | Vishay Intertechnologies | $0.2785 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D2550BP100 vs MCA12060D2550BP100 |
9T12063A2550BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D2550BP100 vs 9T12063A2550BAPF4 |
MCA12060D2550BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 255 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA12060D2550BP100 vs MCA12060D2550BP500 |
9T12063A2550BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D2550BP100 vs 9T12063A2550BAPFT |
9T12063A2550BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D2550BP100 vs 9T12063A2550BAPF3 |
239063142551L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MCA12060D2550BP100 vs 239063142551L |
TNPW1206255RBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D2550BP100 vs TNPW1206255RBECN |
TNPW1206255RBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MCA12060D2550BP100 vs TNPW1206255RBEEN |
TNPW1206255RBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCA12060D2550BP100 vs TNPW1206255RBEEA |
CMF1206255R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | MCA12060D2550BP100 vs CMF1206255R+-0.05%TCR25 |