-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P3612
|
Newark | Mca 1206-25 0.1% P1 19K1 |Vishay MCA12060D1912BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
MCA12060D1912BP100
|
Avnet Americas | MCA 1206-25 0.1% P1 19K1 - Tape and Reel (Alt: MCA12060D1912BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2499 / $0.2765 | Buy Now |
DISTI #
594-MCA12060D1912BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-25 0.1% P1 19K1 RoHS: Compliant | 0 |
|
$0.2630 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D1912BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D1912BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D1912BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D1912BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D1912BP500 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D1912BP100 vs MCA12060D1912BP500 |
9T12063A1912BAPF4 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 9T12063A1912BAPF4 |
CMF120619K1+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D1912BP100 vs CMF120619K1+-0.05%TCR25 |
TNPW120619K1BECN | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D1912BP100 vs TNPW120619K1BECN |
9T12063A1912WAPFT | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 9T12063A1912WAPFT |
9T12063A1912WAPF3 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 9T12063A1912WAPF3 |
239063131913L | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 239063131913L |
9T12063A1912BAPFT | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 9T12063A1912BAPFT |
MCA12060D1912BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 19100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCA12060D1912BP100 vs MCA12060D1912BP500 |
9T12063A1912WAPF4 | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1912BP100 vs 9T12063A1912WAPF4 |