Part Details for MCA1206-500.5%P5690R by Vishay Intertechnologies
Overview of MCA1206-500.5%P5690R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCA1206-500.5%P5690R
MCA1206-500.5%P5690R CAD Models
MCA1206-500.5%P5690R Part Data Attributes
|
MCA1206-500.5%P5690R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA1206-500.5%P5690R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MCA1206-500.5%P5690R
This table gives cross-reference parts and alternative options found for MCA1206-500.5%P5690R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206-500.5%P5690R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE07690RL | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA1206-500.5%P5690R vs RT1206DRE07690RL |
9T12063A6900DBPF4 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA1206-500.5%P5690R vs 9T12063A6900DBPF4 |
9T12063A6900DBPF3 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA1206-500.5%P5690R vs 9T12063A6900DBPF3 |
239043166901L | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA1206-500.5%P5690R vs 239043166901L |
RT1206DRE10690RL | Fixed Resistor, Thin Film, 0.25W, 690ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA1206-500.5%P5690R vs RT1206DRE10690RL |