MCA1206-250.1%P5432R
Description: RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 432 ohm, SURFACE MOUNT, 1206, CHIP, GREEN

Overview of MCA1206-250.1%P5432R by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCA1206-250.1%P5432R by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCA1206-250.1%P5432R by Vishay Beyschlag

MCA1206-250.1%P5432R
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
432 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MCA1206-250.1%P5432R
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 432 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
    VS

Alternate Parts for MCA1206-250.1%P5432R

This table gives cross-reference parts and alternative options found for MCA1206-250.1%P5432R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206-250.1%P5432R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCA1206MD4320BP1 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 432 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag MCA1206-250.1%P5432R vs MCA1206MD4320BP1
9T12063A4320WAPF4 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.1%P5432R vs 9T12063A4320WAPF4
MCA12060D4320BP100 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 432 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag MCA1206-250.1%P5432R vs MCA12060D4320BP100
239063144321L Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.1%P5432R vs 239063144321L
MCA12060D4320BP500 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 432 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag MCA1206-250.1%P5432R vs MCA12060D4320BP500
9T12063A4320BAPFT Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.1%P5432R vs 9T12063A4320BAPFT
MCA12060D4320BP500 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MCA1206-250.1%P5432R vs MCA12060D4320BP500
9T12063A4320WAPFT Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation MCA1206-250.1%P5432R vs 9T12063A4320WAPFT
CMF1206432R+-0.05%TCR25 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh MCA1206-250.1%P5432R vs CMF1206432R+-0.05%TCR25
CMF1206432R+-0.1%TCR25 Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh MCA1206-250.1%P5432R vs CMF1206432R+-0.1%TCR25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCA1206-250.1%P5432R by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCA1206-250.1%P5432R by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCA1206-250.1%P5432R would you like to use for your alert(s)?
  • Please alert me when MCA1206-250.1%P5432R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCA1206-250.1%P5432R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCA1206-250.1%P5432R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCA1206-250.1%P5432R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCA1206-250.1%P5432R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCA1206-250.1%P5432R by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: