There are no models available for this part yet.
Overview of MC9S12XEQ512CAA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC9S12XEQ512CAA by Rochester Electronics LLC
Part Data Attributes for MC9S12XEQ512CAA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
80
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
59
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.72 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MC9S12XEQ512CAA
This table gives cross-reference parts and alternative options found for MC9S12XEQ512CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEQ512CAA | 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 | Freescale Semiconductor | MC9S12XEQ512CAA vs MC9S12XEQ512CAA |
MC9S12XEQ512VAA | 16BIT,512K FLASH 80QFP | Freescale Semiconductor | MC9S12XEQ512CAA vs MC9S12XEQ512VAA |
MC9S12XEQ512CAA | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512CAA vs MC9S12XEQ512CAA |
MC9S12XEQ512MAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512CAA vs MC9S12XEQ512MAAR |
Related Parts for MC9S12XEQ512CAA
-
LPC2364FBD100Microcontrollers
-
TPS54260DGQRSwitching Regulator or Controllers
-
UDN2987LWPeripheral Drivers
-
SI8621ED-B-ISOther Analog ICs
-
IRLML2030TRPBFPower Field-Effect Transistors
-
SI8902B-A01-GSAnalog to Digital Converters
-
MMPF0100F4AEPPower Management Circuits
-
L6362ATRNetwork Interfaces
-
MPC8270CZUUPEAMicroprocessors