-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2620
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+125Degc, Mapbga 208 /Tray Rohs Compliant: Yes |Nxp MC9S12XEP100MVL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 | Buy Now |
DISTI #
568-13644-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 208MAPBGA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
99 In Stock |
|
$28.9539 / $42.2800 | Buy Now |
DISTI #
MC9S12XEP100MVL
|
Avnet Americas | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray - Trays (Alt: MC9S12XEP100MVL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$23.3864 / $26.9698 | Buy Now |
DISTI #
841-MC9S12XEP100MVL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 1M FLASH 64K RAM RoHS: Compliant | 590 |
|
$27.9900 / $42.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$29.0200 | Buy Now |
|
Rochester Electronics | 1M FLASH, 64K RAM RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$25.7200 / $30.2500 | Buy Now |
DISTI #
MC9S12XEP100MVL
|
Avnet Silica | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray (Alt: MC9S12XEP100MVL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XEP100MVL
|
EBV Elektronik | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray (Alt: MC9S12XEP100MVL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XEP100MVL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100MVL
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA208,16X16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 152 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MC9S12XEP100MVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100MVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100CAL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100CAL |
MC9S12XEP100MAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100MVL vs MC9S12XEP100MAGR |
MC9S12XEP100CVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208, MAPBGA-208 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100CVLR |
MC9S12XEP100CALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100MVL vs MC9S12XEP100CALR |
MC9S12XEP100MVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208, MAPBGA-208 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100MVLR |
MC9S12XEP100VAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100VAG |
MC9S12XEP100CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100CAGR |
MC9S12XEP100CVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208 | NXP Semiconductors | MC9S12XEP100MVL vs MC9S12XEP100CVLR |
MC9S12XEP100VVL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208, MAPBGA-208 | Freescale Semiconductor | MC9S12XEP100MVL vs MC9S12XEP100VVL |
MC9S12XEP100CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100MVL vs MC9S12XEP100CAG |