Part Details for MC9S12XEP100J1CAGR by Freescale Semiconductor
Overview of MC9S12XEP100J1CAGR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12XEP100J1CAGR
MC9S12XEP100J1CAGR CAD Models
MC9S12XEP100J1CAGR Part Data Attributes
|
MC9S12XEP100J1CAGR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100J1CAGR
Freescale Semiconductor
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEP100J1CAGR
This table gives cross-reference parts and alternative options found for MC9S12XEP100J1CAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100J1CAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100J1VAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1VAG |
MC9S12XEP100J1MAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1MAG |
MC9S12XEP100J1MAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100J1CAGR vs MC9S12XEP100J1MAGR |
MC9S12XEP100J1MAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100J1CAGR vs MC9S12XEP100J1MAG |
MC9S12XEP100J1MAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1MAGR |
MC9S12XEP100J1CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100J1CAGR vs MC9S12XEP100J1CAG |
MC9S12XEP100J1VAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1VAGR |
MC9S12XEP100J1CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1CAG |
MC9S12XEP100J1VAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100J1CAGR vs MC9S12XEP100J1VAGR |
MC9S12XEP100J1CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100J1CAGR vs MC9S12XEP100J1CAGR |