Part Details for MC9S12XD128VAGR by NXP Semiconductors
Overview of MC9S12XD128VAGR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12XD128VAGR
MC9S12XD128VAGR CAD Models
MC9S12XD128VAGR Part Data Attributes
|
MC9S12XD128VAGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XD128VAGR
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XD128VAGR
This table gives cross-reference parts and alternative options found for MC9S12XD128VAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD128VAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XDT256MFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12XD128VAGR vs MC9S12XDT256MFU |
MC9S12XDT256VPVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XD128VAGR vs MC9S12XDT256VPVR |
MC9S12XA512CAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XD128VAGR vs MC9S12XA512CAGR |
MC9S12XDG128CAG | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XD128VAGR vs MC9S12XDG128CAG |
MC9S12XDT256MPVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XD128VAGR vs MC9S12XDT256MPVR |
MC9S12XDP512CFUR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XD128VAGR vs MC9S12XDP512CFUR |
MC9S12XDQ256CALR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XD128VAGR vs MC9S12XDQ256CALR |
MC9S12XB128CAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XD128VAGR vs MC9S12XB128CAGR |
MC9S12XDP512MPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XD128VAGR vs MC9S12XDP512MPV |
MC9S12XDT256MAAR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XD128VAGR vs MC9S12XDT256MAAR |