Part Details for MC9S12XA256MAAR by Freescale Semiconductor
Overview of MC9S12XA256MAAR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12XA256MAAR
MC9S12XA256MAAR CAD Models
MC9S12XA256MAAR Part Data Attributes
|
MC9S12XA256MAAR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XA256MAAR
Freescale Semiconductor
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XA256MAAR
This table gives cross-reference parts and alternative options found for MC9S12XA256MAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA256MAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDT256CFUR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XDT256CFUR |
MC9S12XA128CPV | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XA128CPV |
MC9S12XDT256CALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA256MAAR vs MC9S12XDT256CALR |
MC9S12XDG128MFV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XDG128MFV |
MC9S12XD128CFVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XA256MAAR vs MC9S12XD128CFVR |
MC9S12XDT256CFVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XDT256CFVR |
MC9S12XA128MAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XA128MAL |
MC9S12XD256MAG | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | Rochester Electronics LLC | MC9S12XA256MAAR vs MC9S12XD256MAG |
MC9S12XDP512VAA | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XA256MAAR vs MC9S12XDP512VAA |
MC9S12XD128VAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XA256MAAR vs MC9S12XD128VAAR |