Part Details for MC9S12XA128CFV by NXP Semiconductors
Overview of MC9S12XA128CFV by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12XA128CFV
MC9S12XA128CFV CAD Models
MC9S12XA128CFV Part Data Attributes:
|
MC9S12XA128CFV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XA128CFV
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XA128CFV
This table gives cross-reference parts and alternative options found for MC9S12XA128CFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA128CFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XB256CFU | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XA128CFV vs MC9S12XB256CFU |
MC9S12XDT512VAG | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XDT512VAG |
MC9S12XDT384MALR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XDT384MALR |
MC9S12XA256MFU | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XA128CFV vs MC9S12XA256MFU |
MC9S12XD128MAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XD128MAAR |
MC9S12XD256MAG | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 144 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XD256MAG |
MC9S12XA256CPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XA256CPVR |
MC9S12XA512MFUR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XA512MFUR |
MC9S12XDT256CAA | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XDT256CAA |
MC9S12XD128MAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA128CFV vs MC9S12XD128MAL |