Microcontrollers and Processors
MC9S12DJ128VPVR2
Freescale Semiconductor
Description: 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112

Overview of MC9S12DJ128VPVR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MC9S12DJ128VPVR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12DJ128VPVR2 by Freescale Semiconductor

MC9S12DJ128VPVR2
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP-112
Pin Count
112
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
20
Bit Size
16
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G112
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
91
Number of Terminals
112
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12DJ128VPVR2
    Freescale Semiconductor
    16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
    VS

Alternate Parts for MC9S12DJ128VPVR2

This table gives cross-reference parts and alternative options found for MC9S12DJ128VPVR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ128VPVR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12DJ128VPVE S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128VPVE
MC9S12DJ128MPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128MPV
MC9S12DJ128CPVE S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128CPVE
MC9S12DJ128MPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DJ128VPVR2 vs MC9S12DJ128MPVE
MC9S12DJ128VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DJ128VPV
MC9S12DJ128MPVR2 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128MPVR2
MC9S12DJ128BMPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DJ128BMPV
MC9S12DJ128CPVR2 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128CPVR2
MC9S12DJ128BVPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128BVPV
MC9S12DJ128VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DJ128VPV
Part Number Description Manufacturer Compare
MC9SDG128BVFUR2 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 Rochester Electronics LLC MC9S12DJ128VPVR2 vs MC9SDG128BVFUR2
MC9S12DT128ECFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DT128ECFU
MC9S12DJ64CPV Microcontroller NXP Semiconductors MC9S12DJ128VPVR2 vs MC9S12DJ64CPV
MC9S12DP256BCPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DP256BCPV
MC9S12DG128BMPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DG128BMPV
MC9S12DG256CFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DJ128VPVR2 vs MC9S12DG256CFU
MC9S12DP256BCPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DP256BCPV
MC9S12DG256CVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DJ128VPVR2 vs MC9S12DG256CVPV
MC9S12DG128VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DG128VFU
MC9S12DJ256CFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DJ128VPVR2 vs MC9S12DJ256CFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DJ128VPVR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DJ128VPVR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12DJ128VPVR2 would you like to use for your alert(s)?
  • Please alert me when MC9S12DJ128VPVR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12DJ128VPVR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DJ128VPVR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12DJ128VPVR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DJ128VPVR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DJ128VPVR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: