There are no models available for this part yet.
Overview of MC9S12DG256BCFU by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MC9S12DG256BCFU by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 16-BIT MICROCONTROLLER Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MC9S12DG256BCFU by Freescale Semiconductor
Part Data Attributes for MC9S12DG256BCFU by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-80
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width
|
16
|
Bit Size
|
16
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
59
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.35 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S12DG256BCFU
This table gives cross-reference parts and alternative options found for MC9S12DG256BCFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG256BCFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG256MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12DG256BCFU vs MC9S12DG256MFUE |
MC9S12DG256CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG256BCFU vs MC9S12DG256CFUE |
MC9S12DG256BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DG256BCFU vs MC9S12DG256BCFU |
MC9S12DG256VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DG256BCFU vs MC9S12DG256VFU |
MC9S12DG256VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG256BCFU vs MC9S12DG256VFU |
MC9S12DG256CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DG256BCFU vs MC9S12DG256CFU |
MC9S12DG256CFUE | S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DG256BCFU vs MC9S12DG256CFUE |
MC9S12DG256MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG256BCFU vs MC9S12DG256MFUE |
MC9S12DG256MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG256BCFU vs MC9S12DG256MFU |
MC9S12DG256MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG256BCFU vs MC9S12DG256MFUE |