-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3234
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 16Mhz, Qfp-80, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S12C32VFUE16 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $11.3600 | Buy Now |
DISTI #
MC9S12C32VFUE16-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
340 In Stock |
|
$13.3555 / $19.7900 | Buy Now |
DISTI #
MC9S12C32VFUE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12C32VFUE16) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.0594 / $11.6007 | Buy Now |
DISTI #
841-MC9S12C32VFUE16
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 0 |
|
$12.5100 / $19.7900 | Order Now |
DISTI #
V36:1790_14215979
|
Arrow Electronics | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 84 |
|
$11.7900 / $19.5180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$10.1500 | Buy Now |
DISTI #
79007431
|
Verical | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 84 |
|
$11.7900 / $19.5180 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$11.0600 / $13.0100 | Buy Now |
DISTI #
MC9S12C32VFUE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12C32VFUE16) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.0594 / $11.6007 | Buy Now |
DISTI #
MC9S12C32VFUE16
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12C32VFUE16) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12C32VFUE16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32VFUE16
NXP Semiconductors
16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12C32VFUE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32VFUE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C32CFU16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C32VFUE16 vs MC9S12C32CFU16 |
MC9S12C32MFU16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32VFUE16 vs MC9S12C32MFU16 |
MC9S12C32CFU16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32VFUE16 vs MC9S12C32CFU16 |
MC9S12C32VFU16 | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12C32VFUE16 vs MC9S12C32VFU16 |
MC9S12C32CFU16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12C32VFUE16 vs MC9S12C32CFU16 |
MC9S12C32VFUE16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12C32VFUE16 vs MC9S12C32VFUE16 |
MC9S12C32MFU16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12C32VFUE16 vs MC9S12C32MFU16 |
MC9S12C32VFU16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32VFUE16 vs MC9S12C32VFU16 |
MC9S12C32MFU16 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C32VFUE16 vs MC9S12C32MFU16 |
MC9S12C32VFU16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12C32VFUE16 vs MC9S12C32VFU16 |