There are no models available for this part yet.
Overview of MC9S08SL8VTJ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC9S08SL8VTJ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC9315
|
Newark | S08Sl 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 20/ Tube Rohs Compliant: Yes |Nxp MC9S08SL8VTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now | |
DISTI #
MC9S08SL8VTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4281 | Buy Now | |
DISTI #
MC9S08SL8VTJ
|
Avnet Americas | MC9S08SL8VTJ/TSSOP20/STANDARD - Rail/Tube (Alt: MC9S08SL8VTJ) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3400 Partner Stock |
|
RFQ | ||
DISTI #
MC9S08SL8VTJ
|
Avnet Americas | MC9S08SL8VTJ/TSSOP20/STANDARD - Rail/Tube (Alt: MC9S08SL8VTJ) Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
841-MC9S08SL8VTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 RoHS: Compliant | 0 |
|
$3.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$3.4300 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 10486 |
|
RFQ |
CAD Models for MC9S08SL8VTJ by NXP Semiconductors
Part Data Attributes for MC9S08SL8VTJ by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
HCS08
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
16
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for MC9S08SL8VTJ
-
MC9S08QE4CWLMicrocontrollers
-
MAX845ESA+Peripheral Drivers
-
MCF5249CVM140Microprocessors
-
MC33074APGOperational Amplifiers
-
MC14053BDTR2GMultiplexers or Switches
-
MC78M15CDTT5GLinear Regulator ICs
-
ATA5279C-WGQWOther Telecom ICs
-
MCL4148_R1_10001Rectifier Diodes
-
BCM5396KFBGOther uPs/uCs/Peripheral ICs