-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2367
|
Newark | 8 Bit Microcontroller, General Purpose Sh Series Series, S08Sh, 40 Mhz, 8 Kb, 512 Byte, 20, Tssop Rohs Compliant: Yes |Nxp MC9S08SH8CTJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4062 |
|
$2.3800 / $3.7000 | Buy Now |
DISTI #
MC9S08SH8CTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
24227 In Stock |
|
$2.2106 / $3.5100 | Buy Now |
DISTI #
MC9S08SH8CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH8CTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC9S08SH8CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 10781 |
|
$2.2100 / $4.1500 | Buy Now |
DISTI #
V36:1790_07189573
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Americas - 1848 |
|
$2.1190 / $2.9500 | Buy Now |
DISTI #
E02:0323_00009002
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 13 Weeks Date Code: 2414 | Europe - 150 |
|
$2.2712 | Buy Now |
DISTI #
82783393
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2250 |
|
$2.3750 / $2.6375 | Buy Now |
DISTI #
76474930
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 1848 |
|
$2.1190 / $2.9500 | Buy Now |
DISTI #
83150528
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2414 | Americas - 200 |
|
$2.3156 | Buy Now |
DISTI #
MC9S08SH8CTJ
|
TME | IC: microcontroller, TSSOP20, 512BRAM,8kBFLASH, 2.7÷5.5VDC Min Qty: 1 | 88 |
|
$2.9600 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH8CTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CTJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH8CTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SH8E2MTGR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MTGR |
S9S08SH8E2CTJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CTJR |
MC9S08SH8CSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | MC9S08SH8CTJ vs MC9S08SH8CSC |
S9S08SH8E2MSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MSCR |
S9S08SH8E2MTJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MTJR |
S9S08SH8E2CPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CPJR |
S9S08SH8E2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CSC |
MC9S08SH8CSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJ vs MC9S08SH8CSC |
MC9S08SH8CTG | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 | Freescale Semiconductor | MC9S08SH8CTJ vs MC9S08SH8CTG |
S9S08SH8E2MTG | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MTG |