Part Details for MC9S08SH8CFK by NXP Semiconductors
Overview of MC9S08SH8CFK by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08SH8CFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8689
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Qfn 24/ Tray Rohs Compliant: Yes |Nxp MC9S08SH8CFK RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
2832-MC9S08SH8CFK-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
5999 In Stock |
|
$2.1200 | Buy Now |
DISTI #
568-14119-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
9 In Stock |
|
$3.9800 | Buy Now |
DISTI #
MC9S08SH8CFK
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray - Trays (Alt: MC9S08SH8CFK) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08SH8CFK
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 1361 |
|
$2.4500 / $4.8800 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5300 / $2.6600 | Buy Now |
DISTI #
MC9S08SH8CFK
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MC9S08SH8CFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH8CFK
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MC9S08SH8CFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5999 |
|
RFQ |
Part Details for MC9S08SH8CFK
MC9S08SH8CFK CAD Models
MC9S08SH8CFK Part Data Attributes
|
MC9S08SH8CFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CFK
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8CFK
This table gives cross-reference parts and alternative options found for MC9S08SH8CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH8CFK | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | MC9S08SH8CFK vs MC9S08SH8CFK |
MC9S08SH8CFK | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 24 | MC9S08SH8CFK vs MC9S08SH8CFK |