Part Details for MC9S08SH4MFK by Freescale Semiconductor
Overview of MC9S08SH4MFK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08SH4MFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz PQCC24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for MC9S08SH4MFK
MC9S08SH4MFK CAD Models
MC9S08SH4MFK Part Data Attributes:
|
MC9S08SH4MFK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4MFK
Freescale Semiconductor
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4MFK
This table gives cross-reference parts and alternative options found for MC9S08SH4MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MFK vs MC9S08QD2VSC |
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MFK vs MC9S08QD4VSC |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08SH4MFK vs MC9S08SH8CWJ |
MB95F284HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH4MFK vs MB95F284HPF-G-SNE1 |
MC9S08SH4MWJR | MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH4MFK vs MC9S08SH4MWJR |
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MFK vs MC9S08SH4MSC |
MC9S08SH4MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Rochester Electronics LLC | MC9S08SH4MFK vs MC9S08SH4MTJ |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08SH4MFK vs MC9S08QD4VPC |
MC9S08SH8MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH4MFK vs MC9S08SH8MTJ |
MC9S08SH8CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH4MFK vs MC9S08SH8CTGR |