-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6571
|
Newark | Mcu, 8Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sh Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:17I/O S, Embedded Rohs Compliant: Yes |Nxp MC9S08SH4CTJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
MC9S08SH4CTJR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3866 | Buy Now |
DISTI #
MC9S08SH4CTJR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08SH4CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0066 / $2.2153 | Buy Now |
DISTI #
841-MC9S08SH4CTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Future Electronics | IC 8 BIT Microcontroller, 40MHZ, 4KB FLASH In a 20 Pin TSSOP pkg RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$2.1800 | Buy Now |
|
Rochester Electronics | 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant Status: Active Min Qty: 1 | 4648 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
MC9S08SH4CTJR
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: MC9S08SH4CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH4CTJR
|
EBV Elektronik | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: MC9S08SH4CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.6800 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH4CTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4CTJR
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH4CTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CTJR vs MC9S08QD2VSC |
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CTJR vs MC9S08QD4VSC |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08SH4CTJR vs MC9S08SH8CWJ |
MB95F284HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH4CTJR vs MB95F284HPF-G-SNE1 |
MC9S08SH4MWJR | MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH4CTJR vs MC9S08SH4MWJR |
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CTJR vs MC9S08SH4MSC |
MC9S08SH4MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Rochester Electronics LLC | MC9S08SH4CTJR vs MC9S08SH4MTJ |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08SH4CTJR vs MC9S08QD4VPC |
MC9S08SH8MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH4CTJR vs MC9S08SH8MTJ |
MC9S08SH8CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH4CTJR vs MC9S08SH8CTGR |