Part Details for MC9S08SH4CTG by NXP Semiconductors
Overview of MC9S08SH4CTG by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH4CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4124
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, Sop 16 Rohs Compliant: Yes |Nxp MC9S08SH4CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.8900 | Buy Now |
DISTI #
69M3841
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-16, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop, No. Of I/O S:13I/O S Rohs Compliant: Yes |Nxp MC9S08SH4CTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
MC9S08SH4CTG-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5594 In Stock |
|
$1.9275 / $3.3400 | Buy Now |
DISTI #
MC9S08SH4CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7039 / $1.8273 | Buy Now |
DISTI #
841-MC9S08SH4CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 2189 |
|
$1.9200 / $3.3400 | Buy Now |
DISTI #
V36:1790_07189556
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 | Americas - 2252 |
|
$1.8925 / $3.2343 | Buy Now |
DISTI #
E02:0323_00008982
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks Date Code: 2348 | Europe - 576 |
|
$1.9162 / $2.0993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
DISTI #
77265703
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2348 | Americas - 2880 |
|
$2.2750 / $4.6000 | Buy Now |
DISTI #
69781235
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2321 | Americas - 2252 |
|
$1.8925 / $3.2343 | Buy Now |
Part Details for MC9S08SH4CTG
MC9S08SH4CTG CAD Models
MC9S08SH4CTG Part Data Attributes
|
MC9S08SH4CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4CTG
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4CTG
This table gives cross-reference parts and alternative options found for MC9S08SH4CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08SH4CTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Freescale Semiconductor | MC9S08SH4CTG vs MC9S08SH4CTG |