Part Details for MC9S08SH16CTJ by NXP Semiconductors
Overview of MC9S08SH16CTJ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08SH16CTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1988
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SH16CTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
MC9S08SH16CTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8939 In Stock |
|
$2.8890 / $7.3800 | Buy Now |
DISTI #
MC9S08SH16CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH16CTJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 77 Partner Stock |
|
RFQ | |
DISTI #
MC9S08SH16CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH16CTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.8197 / $3.2357 | Buy Now |
DISTI #
841-MC9S08SH16CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 16K FLASH RoHS: Compliant | 2145 |
|
$2.8800 / $7.1100 | Buy Now |
|
Future Electronics | S08SH 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 1250Tube |
|
$2.8900 / $3.3300 | Buy Now |
|
Rochester Electronics | MC9S08SH - Microcontroller, 8-Bit, FLASH, 40MHz, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
MC9S08SH16CTJ
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: MC9S08SH16CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH16CTJ
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: MC9S08SH16CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08SH16CTJ
MC9S08SH16CTJ CAD Models
MC9S08SH16CTJ Part Data Attributes
|
MC9S08SH16CTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH16CTJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |