Datasheets
MC9S08RG60CFGE by:

MICROCONTROLLER

Part Details for MC9S08RG60CFGE by NXP Semiconductors

Overview of MC9S08RG60CFGE by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC9S08RG60CFGE

MC9S08RG60CFGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC9S08RG60CFGE Part Data Attributes

MC9S08RG60CFGE NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MC9S08RG60CFGE NXP Semiconductors MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family HCS08
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of I/O Lines 39
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 2048
ROM (words) 61440
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S08RG60CFGE

This table gives cross-reference parts and alternative options found for MC9S08RG60CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG60CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08RG60CFG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG60CFGE vs MC9S08RG60CFG
MC9S08RG60CFGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60CFGE
MC9S08RG60CFGE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Rochester Electronics LLC MC9S08RG60CFGE vs MC9S08RG60CFGE
MC9S08RG60FGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60FGE
MC9S08RG60FG 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, LQFP-44 Rochester Electronics LLC MC9S08RG60CFGE vs MC9S08RG60FG
MC9S08RG60FG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG60CFGE vs MC9S08RG60FG
MC9S08RG60FGE MICROCONTROLLER NXP Semiconductors MC9S08RG60CFGE vs MC9S08RG60FGE
MC9S08RG60CFG IC,MICROCONTROLLER,8-BIT,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60CFG
Part Number Description Manufacturer Compare
MC9S08RG60CFGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60CFGE
MC9S08RG60CFG IC,MICROCONTROLLER,8-BIT,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60CFG
MC9S08RG60FG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG60CFGE vs MC9S08RG60FG
MC9S08RG60CFGE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Rochester Electronics LLC MC9S08RG60CFGE vs MC9S08RG60CFGE
MC9S08RG60CFG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG60CFGE vs MC9S08RG60CFG
MC9S08RG60FG 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, LQFP-44 Rochester Electronics LLC MC9S08RG60CFGE vs MC9S08RG60FG
MC9S08RG60FGE MICROCONTROLLER NXP Semiconductors MC9S08RG60CFGE vs MC9S08RG60FGE
MC9S08RG60FGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG60CFGE vs MC9S08RG60FGE

MC9S08RG60CFGE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RG60CFGE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RG60CFGE by NXP Semiconductors

  • Please alert me when MC9S08RG60CFGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S08RG60CFGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RG60CFGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S08RG60CFGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RG60CFGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RG60CFGE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: