Part Details for MC9S08RG32FDE by NXP Semiconductors
Overview of MC9S08RG32FDE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for MC9S08RG32FDE
MC9S08RG32FDE CAD Models
MC9S08RG32FDE Part Data Attributes:
|
MC9S08RG32FDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08RG32FDE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RG32FDE
This table gives cross-reference parts and alternative options found for MC9S08RG32FDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG32FDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD32CFJE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC9S08RG32FDE vs MC9S08RD32CFJE |
MC9S08RG32CFJE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC9S08RG32FDE vs MC9S08RG32CFJE |
MC9S08RE16CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | MC9S08RG32FDE vs MC9S08RE16CDWE |
MC9S08RD16CFJ | IC,MICROCONTROLLER,8-BIT,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MC9S08RG32FDE vs MC9S08RD16CFJ |
MC9S08RC16CFJE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC9S08RG32FDE vs MC9S08RC16CFJE |
MC9S08RD60FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RG32FDE vs MC9S08RD60FJE |
MC9S08RD16FJE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC9S08RG32FDE vs MC9S08RD16FJE |
MC9S08RC32FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RG32FDE vs MC9S08RC32FJE |
MC9S08RD8FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RG32FDE vs MC9S08RD8FJE |
MC9S08RG32DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | MC9S08RG32FDE vs MC9S08RG32DWE |