Part Details for MC9S08RE16CPE by NXP Semiconductors
Overview of MC9S08RE16CPE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC9S08RE16CPE
MC9S08RE16CPE CAD Models
MC9S08RE16CPE Part Data Attributes:
|
MC9S08RE16CPE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08RE16CPE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.83 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RE16CPE
This table gives cross-reference parts and alternative options found for MC9S08RE16CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RE16CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RC16FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RC16FJE |
MC9S08RG32CFGE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RG32CFGE |
MC9S08RE16CFJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RE16CFJE |
MC9S08RD60CFJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RD60CFJE |
MC9S08RG60CFJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RG60CFJE |
MC9S08RG32CFDE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RG32CFDE |
MC9S08RE16PE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP28 | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RE16PE |
MC9S08RG32CFJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RG32CFJE |
MC9S08RC60FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RC60FJE |
MC9S08RE32FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RE16CPE vs MC9S08RE32FJE |