-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4076
|
Newark | Microcontroller Mcu, 8 Bit, S08, 50.33Mhz, Lqfp-32, Product Range:S08 Family S08Qe Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:50.33Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08QE16CLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
26AC1998
|
Newark | S08Qe 8-Bit Mcu, S08 Core, 16Kb Flash, 50Mhz, Qfp 32 Rohs Compliant: Yes |Nxp MC9S08QE16CLC RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
MC9S08QE16CLC-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4170 In Stock |
|
$2.6913 / $6.9900 | Buy Now |
DISTI #
MC9S08QE16CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP - Trays (Alt: MC9S08QE16CLC) RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3448 Partner Stock |
|
RFQ | |
DISTI #
MC9S08QE16CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP - Trays (Alt: MC9S08QE16CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08QE16CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QE16 C&I-32LQFP RoHS: Compliant | 3653 |
|
$2.6900 / $6.6200 | Buy Now |
|
Future Electronics | S08QE 8-bit MCU, S08 core, 16KB Flash, 50MHz, in a 32 pin QFP pkg RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.8800 | Buy Now |
DISTI #
MC9S08QE16CLC
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP (Alt: MC9S08QE16CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
DISTI #
MC9S08QE16CLC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP (Alt: MC9S08QE16CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4693 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QE16CLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE16CLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 50.33 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |