Part Details for MC9S08QD4VPC by Rochester Electronics LLC
Overview of MC9S08QD4VPC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08QD4VPC
MC9S08QD4VPC CAD Models
MC9S08QD4VPC Part Data Attributes
|
MC9S08QD4VPC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4VPC
Rochester Electronics LLC
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4VPC
This table gives cross-reference parts and alternative options found for MC9S08QD4VPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4VPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4VPC vs MC9S08QD4VPC |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4VPC vs MC9S08QD4CPC |
MC9S08QD4MPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08QD4VPC vs MC9S08QD4MPC |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08QD4VPC vs MC9S08QD4VPC |
MC9S08QD4MPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4VPC vs MC9S08QD4MPC |