Part Details for MC9S08QD2MSCR by NXP Semiconductors
Overview of MC9S08QD2MSCR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08QD2MSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6181
|
Newark | S08Qd 8-Bit Mcu, S08 Core, 2Kb Flash, 16Mhz, Soic 8/ Reel Rohs Compliant: Yes |Nxp MC9S08QD2MSCR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
568-15171-1-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2300 In Stock |
|
$1.4026 / $2.9200 | Buy Now |
DISTI #
MC9S08QD2MSCR
|
Avnet Americas | MCU 8-bit HCS08 CISC 2KB Flash 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC9S08QD2MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3577 / $1.4924 | Buy Now |
DISTI #
841-MC9S08QD2MSCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QD4 SERIES RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 16MHz, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 723000 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
MC9S08QD2MSCR
|
Avnet Silica | MCU 8-bit HCS08 CISC 2KB Flash 3.3V/5V 8-Pin SOIC N T/R (Alt: MC9S08QD2MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 2KB FLASH 8SOIC | 23800 |
|
$1.4534 / $2.1801 | Buy Now |
Part Details for MC9S08QD2MSCR
MC9S08QD2MSCR CAD Models
MC9S08QD2MSCR Part Data Attributes
|
MC9S08QD2MSCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD2MSCR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 774.59 | |
Category CO2 Kg | 11.6 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |